23
Nuovo
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
23
Nuovo
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
Categories
Protezione del circuito
Distribuzioni elettriche e protezioni
Varistori
MOV-07D241KKTR - Bourns
Video Transcript
Bourns
MOV-07D241KKTR
Varistore
Var MOV 150VAC/200VDC 1200A 240V Thru-Hole Radial
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
240
Maximum AC Voltage Rating (V)
150
Maximum DC Voltage Rating (V)
200
Tolerance Voltage
10%
Clamping Current (A)
10
Maximum Surge Current (A)
1200
Capacitance Value (pF)
252
Energy (J)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
9
Product Length (mm)
N/A
Product Depth (mm)
3.6
Product Height (mm)
11
Product Weight (g)
N/A
Lead Style
Radial
Terminal Pitch (mm)
5
EDA / CAD Models
No Stock Available
Quantity
Increments of 2000
Minimum 2000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
13 settimane
Price: