23
Nuovo
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
23
Nuovo
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
Categories
Protezione del circuito
Distribuzioni elettriche e protezioni
Varistori
MOV-07D471KK - Bourns
Video Transcript
Bourns
MOV-07D471KK
Varistore
Var MOV 300VAC/385VDC 1200A 470V Thru-Hole Radial
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
470
Maximum AC Voltage Rating (V)
300
Maximum DC Voltage Rating (V)
385
Maximum Clamping Voltage (V)
775
Tolerance Voltage
10%
Clamping Current (A)
10
Maximum Surge Current (A)
1200
Capacitance Value (pF)
126
Energy (J)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
9
Product Length (mm)
N/A
Product Depth (mm)
5
Product Height (mm)
11
Product Weight (g)
N/A
Lead Style
Radial
Terminal Pitch (mm)
5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2000
Quote
Manufacturer Lead Time:
13 settimane
Price:
$0.0534
2000+
$0.0534
2500+
$0.0529
3000+
$0.0524
4000+
$0.0520
5000+
$0.0515
10000+
$0.0510
20000+
$0.0505
25000+
$0.0500
50000+
$0.0495