29
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
29
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
Categories
Connettori
Cavi e connettori PCB
Connettori Backplane
MP2-SS048-41P1-KR - 3M
Video Transcript
3M
MP2-SS048-41P1-KR
Backplane connettore
Conn Hard Metric F 48 POS 2mm Press Fit ST Thru-Hole Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Hard Metric
Gender
SKT
Number of Contacts
48
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Length (mm)
23.95
Product Depth (mm)
14.5
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1512
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
9 settimane
Price: