ADAM TECH
MPJ-4P-V-S
Connettore circolare
Conn Circular DIN SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular DIN
Gender
RCP
Mounting
Through Hole
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
SKT
Termination Method
Solder
Contact Material
Phosphor Bronze
Contact Plating
Silver Over Nickel
Shell Material
Copper Alloy
Shell Plating
Tin
Housing Color
Black
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
30VDC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Insulation Resistance (MOhm)
250
Maximum Contact Resistance (mOhm)
20
Product Diameter (mm)
N/R
Product Length (mm)
N/A
Product Depth (mm)
16.2
Product Height (mm)
16
EDA / CAD Models
No Stock Available
Quantity
Increments of 5000
Minimum 5000
Quote
Manufacturer Lead Time:
18 settimane
Price:
$2.354
1+
$2.354
15000+
$2.331
25000+
$2.308