RoHS (Unione Europea) | Not Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8533.21.00.30 |
Automotive | No |
PPAP | No |
Type | Network |
Number of Resistors | 2 |
Resistance Value (Ohm) | 1K/20K |
Tolerance | 0.1% |
Maximum Voltage Rating (V) | 100 |
Power Rating (W) | 0.2 (1/5) |
Power Rating per Resistor (W) | 0.1 (1/10) |
Technology | Thin Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±25 |
Temperature Range @ Derated Power (°C) | 70 to 150 |
Circuit Designator | VOLT/D |
Case Style | Molded |
Termination Style | Gull Wing |
Number of Terminals | 3 |
Packaging | Waffle |
Package Type | SOT-23 |
Package Shape | Rectangular |
Package/Case | SOT-23 |
Product Length (mm) | 3.05 |
Product Depth (mm) | 2.5 |
Product Height (mm) | 1.02 |
Seated Plane Height (mm) | 1.12 |
Mounting | Surface Mount |