Central SemiconductorMPQ2222A PBFREEGP BJT
Trans GP BJT NPN 40V 0.5A 1900mW 14-Pin TO-116
Compliant | |
EAR99 | |
Active | |
8541.21.00.40 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
Quad | |
4 | |
75 | |
40 | |
6 | |
1.2@15mA@150mA|2@50mA@500mA | |
-65 to 150 | |
0.3@15mA@150mA|1@50mA@500mA | |
0.5 | |
10 | |
100@150mA@10V|40@500mA@10V | |
1900 | |
200(Min) | |
-65 | |
150 | |
Mounting | Through Hole |
Package Height | 3.8(Max) - 0.4(Min) |
Package Width | 6.6(Max) |
Package Length | 19.3(Max) |
PCB changed | 14 |
Standard Package Name | TO |
Supplier Package | TO-116 |
14 |