Central SemiconductorMPS6515 PBFREEGP BJT
Trans GP BJT NPN 25V 0.1A 625mW 3-Pin TO-92
Compliant with Exemption | |
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
40 | |
25 | |
4 | |
0.5@5mA@50mA | |
0.1 | |
50 | |
150@100mA@10V|250@2mA@10V | |
625 | |
-65 | |
150 | |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 |