Central SemiconductorMPSA42 PBFREEGP BJT
Trans GP BJT NPN 300V 0.5A 625mW 3-Pin(3+Tab) TO-237 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
300 | |
300 | |
6 | |
0.9@2mA@20mA | |
0.5@2mA@20mA | |
0.5 | |
25@1mA@10V|40@10mA@10V|40@30mA@10V | |
625 | |
50(Min) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-237 |
3 |