30
Nuovo
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
30
Nuovo
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
Categories
Fili e cavi
Cavi assemblati
Cavi assemblati per AC
MPSS-04-14-L-72.00-SR - Samtec
Video Transcript
Samtec
MPSS-04-14-L-72.00-SR
Cable Assembly AC Power
Cable Assembly 1.828m Power 4 POS SKT Crimp 14AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Length (m)
1.828
Wire Size (AWG)
14
Connector Type A
Power
Connector Type B
Not Included
Gender
SKT
Contact Termination
Crimp
Number of Contacts
4
Connector Orientation
Straight
Maximum Current Rating (A)
19.7/Contact
Maximum Voltage Rating (VAC)
600VAC|848VDC
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Conductor Material
Tinned Copper
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
EDA / CAD Models
Totale in stock: 1 pezzo
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
8 settimane
Price: