29
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
29
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
Categories
Diodi, transistor e tiristori
Diodi RF
Raddrizzatori
MR2504 - EIC Semiconductor
Video Transcript
EIC Semiconductor
MR2504
Rectifiers
Diode 400V 25A 2-Pin MR
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.80
Automotive
Unknown
PPAP
Unknown
Type
5
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
-65 to 175
Maximum Junction Ambient Thermal Resistance
400
Maximum Diode Capacitance (pF)
25
Supplier Temperature Grade
1
Maximum RMS Reverse Voltage (V)
175
Diameter
8.69(Max)
Package Height
4.45(Max)
PCB changed
2
Supplier Package
MR
Pin Count
2
EDA / CAD Models
Totale in stock: 975 pezzi
Quantity
Increments of 1
Minimum 439
Quote
Ships from:
Stati Uniti d'America
Date Code:
2240+
Manufacturer Lead Time:
0 settimane
Country Of origin:
Thailandia
Price: