RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.50.90.20 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Actuator Style | Knob Shaft |
Switch Function | Miniature |
Pole Throw Configuration | SP8T |
Angle of Throw (°) | 45 |
Number of Positions | 8 |
Poles per Deck | 1 |
Number of Decks | 1 |
Maximum Current Rating (A) | 2@125VAC |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 10 |
Electrical Life (Cycles) | 7500 |
Mechanical Life (Cycles) | 15000 |
Maximum Operating Torque (N.m) | 0.15 |
Size Type | Miniature |
Actuator Diameter (mm) | 16 |
Actuator Length (mm) | 24.8 |
Contact Style | Non-Shorting |
Stop Style | Adjustable |
Mounting | Panel Mount/Through Hole |
Termination Style | PC Turret |
Terminal Length (mm) | 10 |
Number of Terminals | 9 |
Base Material | Phenolic Resin |
Housing Material | Brass |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Thread Length (mm) | 5.6 |
Body Length (mm) | 14 |
Body Depth (mm) | 14 |
Body Height (mm) | 17.3 |
Product Length (mm) | 14 |
Product Depth (mm) | 14 |
Product Height (mm) | 47.7 |