29
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
29
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
Categories
Motori
Motori stepper
MS17HDBP4200-14 - MOONS INDUSTRIES
Video Transcript
MOONS INDUSTRIES
MS17HDBP4200-14
Motori stepper
Stepper Motors Hybrid Bipolar Square 2A 1.49Ohm 123g.cm² 0.83N.m 1.8° 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Hybrid
Motor Current (A)
2
Winding Resistance (Ohm)
1.49
Holding Torque (N.m)
0.83
Steps per Revolution
200
Rotor Inertia
123g.cm²
Configuration
Bipolar
Step Angle (°)
1.8
Motor Shape
Square
Number of Terminals
4
Number of Shafts
1
Number of Phases
2
Inductance per Phase (mH)
3.8
Insulation Class
B
Mounting Hole Spacing (mm)
31
Bearing Type
Ball
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Frame Size (NEMA)
17
Shaft Diameter (mm)
5
Shaft Length (mm)
22
Body Length (mm)
64.8
Weight (g)
600
Product Length (mm)
42.3
Product Depth (mm)
99.8
Product Height (mm)
49.3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
12 settimane
Price: