HoneywellMS27406-2Interruttore a levetta
Switch Toggle (ON) ON ON DP3T Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
Round Lever | |
DP3T | |
(ON) ON ON | |
Threaded | |
18@28VDC | |
372.85@(CSA/UL) | |
17.27 | |
Panel Mount with Threads | |
Screw | |
12 | |
3.3 | |
Complete/Environment-Proof/Panel/Body | |
N/A/N/A/Panel/Body | |
Complete/Environment-Proof/N/A/N/A | |
Straight | |
-65 | |
71 | |
15/32-32 | |
33.5 | |
11.9 | |
41.6 | |
29.46 | |
33.5 | |
41.6 | |
63.47 |
This MS27406-2 toggle switch from Honeywell acts like a light switch to turn on or off any part of your circuit. It has a DP3T configuration. This device has a maximum current rating of 18 A @ 28VDC. This toggle switch has an operating temperature range of -65 °C to 71 °C. The MS27406-2 toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 33.5 mm long and 41.6 mm.