HoneywellMS27718-21-1Interruttore a levetta
Switch Toggle ON OFF ON SPDT Round Lever Solder 5A 125VAC 28VDC Panel Mount with Threads
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Round Lever | |
SPDT | |
ON OFF ON | |
Threaded | |
5 | |
17.27 | |
1 | |
Panel Mount with Threads | |
Solder | |
3 | |
2.54 | |
4.45 | |
Panel | |
Panel | |
Straight | |
-65 | |
71 | |
Miniature | |
15/32-32 | |
14.61 | |
11.94 | |
13.59 | |
16.26 | |
11.34 | |
14.61 | |
13.59 | |
48.01 |
This MS27718-21-1 toggle switch from Honeywell acts like a light switch to turn on or off any part of your circuit. This device has a maximum current rating of 5. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 71 °C. The MS27718-21-1 toggle switch has a solder termination style. This product is 14.61 mm long, 48.01 mm tall and 13.59 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC.