HoneywellMS27718-23-1Interruttore a levetta
Switch Toggle ON ON SPDT Round Lever Solder 5A 125VAC 28VDC Panel Mount with Threads
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Round Lever | |
SPDT | |
ON ON | |
Threaded | |
5 | |
17.27 | |
1 | |
Panel Mount with Threads | |
Solder | |
3 | |
Panel | |
Panel | |
Straight | |
-65 | |
72 | |
15/32-32 | |
14.61 | |
13.59 | |
48.01 |
This compact MS27718-23-1 toggle switch from Honeywell makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 5. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 72 °C. The MS27718-23-1 toggle switch has a solder termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC. This product is 14.61 mm long, 48.01 mm tall and 13.59 mm deep.