24
Nuovo
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
24
Nuovo
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
Categories
Connettori
Connettori I/O
Connettori circolare
MS3100R28-21P - ITT Corporation
Video Transcript
ITT Corporation
MS3100R28-21P
Connettore circolare
Conn Circular PIN 37 POS Solder ST Wall Mount 37 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.20
Automotive
No
PPAP
No
Military Standard
MIL-C-5015
Military Standard Series
Series I
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
37
Number of Terminals
37
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
28-21
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Chromate Over Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
22
Maximum Voltage Rating
500VAC|700VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
6
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Length (mm)
55.4
Product Depth (mm)
50.8
Product Height (mm)
50.8
EDA / CAD Models
Totale in stock: 109 pezzi
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
5 settimane
Country Of origin:
Stati Uniti d'America
Price: