AmphenolMS3459W22-2PWConnettore circolare
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
EAR99 | |
Active | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
By using this MS3459W22-2PW connector from Amphenol you can connect circular peripherals straight to your device. This PL connector has 3 PL contacts. Its shell size is 22-2. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 46 A. This product is 63.5 mm long with a diameter of 45.41 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.