29
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
29
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
Categories
Connettori
Connettori I/O
Connettori circolare
MS3476A18-11P - Corsair Electrical Connectors
Video Transcript
Corsair Electrical Connectors
MS3476A18-11P
Connettore circolare
Conn Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-26482
Military Standard Series
Series II
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
11
Number of Terminals
11
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
18-11
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Anodize
Housing Color
Black
Maximum Voltage Rating
1000VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
35.33
Product Length (mm)
36.06
Product Depth (mm)
N/R
Product Height (mm)
N/R
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
0 settimane
Price: