Texas InstrumentsMSP-TS430DW28
MSP430F Microcontroller Socket Board
RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The MSP-TS430DW18 is a standalone ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports some MSP430F Flash parts in a 28-pin SOIC package (TI package code: DW). Please check your target’s device documentation to find the correct target board. The ECCN (Export Control Classification Number) classification for this tool will be the same as the included microcontrollers. To find ECCN information for a microcontroller, see the datasheet for that device. Any use made of Texas Instruments (TI) classifications, whether it be ECCNs or HTS, is without recourse to TI and at the user’s risk. HTS and export classifications are subject to change.
Dev Kit Features
-Development board (MSP-TS430DW28) with a ZIF socket fitting some MSP430 derivatives in 28-pin SOIC (DW) packages includes an LED indicator, JTAG adapter, and header pin-outs for prototyping
-Supports all debugging interfaces using a standard 14-pin JTAG header such as the MSP-FET430UIFKit Includes
-Development board with 28-pin SOIC (DW) ZIF socket (MSP-TS430DW28)
-Two MSP430F1232IDWR devicesDev Kit Additional Information
http://www.ti.com/lit/ug/slau278l/slau278l.pdf