VishayMSP06A01100KGEJReti e array del resistore
Res Thick Film NET 100K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded Epoxy 6-Pin SIP Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.50 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Network | |
5 | |
100K | |
2% | |
100 | |
0.75 (3/4) | |
0.2 (1/5) | |
Thick Film | |
-55 | |
125 | |
±100 | |
25 to 150 | |
BUS | |
Molded Epoxy | |
Pin | |
6 | |
2.54 | |
Tube | |
SIP | |
Single Line | |
SIP | |
14.99 | |
2.29 | |
4.57 | |
4.95 | |
Through Hole |
Create more space in your circuit design by using this MSP06A01100KGEJ resistor array developed by Vishay that packs multiple resistors into one IC chip. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.2 (1/5) W. This product's 5 resistors have a value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 6 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This product is 14.99 mm long, 4.95 mm tall and 2.29 mm deep. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. The MSP06A01100KGEJ part has a pin termination style. This device is made with thick film technology.