VishayMSP10A05191AGDAReti e array del resistore
Res Thick Film NET 330 Ohm/470 Ohm 2% 1.25W ±100ppm/°C TERM Molded Epoxy 10-Pin SIP Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.50 | |
Automotive | No |
PPAP | No |
Network | |
16 | |
330/470 | |
2% | |
100 | |
1.25 | |
0.2 (1/5) | |
Thick Film | |
-55 | |
125 | |
±100 | |
25 to 150 | |
TERM | |
Molded Epoxy | |
Pin | |
10 | |
2.54 | |
Tube | |
SIP | |
Single Line | |
SIP | |
25.15 | |
2.29 | |
4.95 | |
4.95 | |
Through Hole |
If you're looking to conserve space in your circuit design, then this MSP10A05191AGDA resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. This product's 16 resistors have a value of 330/470 Ohm. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 25.15 mm long, 4.95 mm tall and 2.29 mm deep. It has a tolerance of 2%. The MSP10A05191AGDA part has a pin termination style. This product's terminal pitch is 2.54 mm.