Texas InstrumentsMSP430FR5726IPWMicrocontrollers - MCUs
MCU 16-bit MSP430 RISC 2.5V/3.3V 28-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.20 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 9.8(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |