VishayMSP5.0AHM3/89ATVS
Diode TVS Single Uni-Dir 5V 150W Automotive AEC-Q101 2-Pin Micro SMP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 0.73(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 2.3(Max) mm |
| PCB changed | 2 |
| Standard Package Name | Micro SMP |
| Supplier Package | Micro SMP |
| 2 |
Implement surge protection with this MSP5.0AHM3/89A TVS diode from Vishay. This device's maximum clamping voltage is 13.4 V and minimum breakdown voltage is 6.4 V. Its maximum leakage current is 100 μA. Its test current is 1 mA. Its peak pulse power dissipation is 150 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.
