Not Compliant | |
4A994 | |
Obsolete | |
Automotive | No |
PPAP | No |
DRAM Module | |
SDRAM | |
256Mbyte | |
32Mx64 | |
144SODIMM | |
8 | |
256M | |
64 | |
5.4 | |
133 | |
16Mx16 | |
3 | |
3.3 | |
3.6 | |
548 | |
0 | |
70 | |
Commercial | |
No | |
Dual | |
2 | |
Yes | |
8K | |
Tray | |
Mounting | Socket |
Package Height | 31.88(Max) |
Package Width | 3.8(Max) |
Package Length | 67.72(Max) |
PCB changed | 144 |
Standard Package Name | DIMM |
Supplier Package | USODIMM |
144 | |
Lead Shape | No Lead |
EDA / CAD Models |