24
Nuovo
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
24
Nuovo
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
Categories
Connettori
Cavi e connettori PCB
Piastre connettori e prese PCB
MTB2-6SS - ITT Corporation
Video Transcript
ITT Corporation
MTB2-6SS
Piastre connettori e prese PCB
Conn Socket Strip SKT 6 POS 1.27mm Solder Cup ST Cable Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
6
Number of Rows
1
Termination Method
Solder Cup
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mating Cycle (Cycles)
500
Product Length (mm)
98.3
Product Depth (mm)
8.51
Product Height (mm)
2.03
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
16 settimane
Price:
$44.53
1+
$44.53
50+
$38.65
100+
$35.11
250+
$31.96
500+
$28.14