28
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
28
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
Connettori I/O
Connettori telefono e telecomunicazione
MTJ-88DX1-L16 - ADAM TECH
Video Transcript
ADAM TECH
MTJ-88DX1-L16
Connettore telefono e telecomunicazione
Conn RJ-45 F 8 POS 1.02mm Solder ST Thru-Hole 12 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
12
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
1.02
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
150VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Single
Product Length (mm)
18.29
Product Depth (mm)
12.83
Product Height (mm)
16.39
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 320
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
12 settimane
Price: