26
Nuovo
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
26
Nuovo
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
Categories
Alimentatori
Alimentatori LED
MU030I180AQI22 - MOONS INDUSTRIES
Video Transcript
MOONS INDUSTRIES
MU030I180AQI22
Alimentatori LED
AC/DC LED Power Supply 30W Single 9-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
8 to 50
Maximum Output Current (mA)
1800
Output Power (W)
30
Input Voltage Range
100VAC to 277VAC
Dimming
DALI
Power Factor Correction
0.95(Min)
Efficiency (%)
86
Termination Style
Lead Wire
IP Rating
IP20
Warranty
5Year
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
67
Mounting
Screw
Package Height
30
Package Width
76
Package Length
126
PCB changed
9
Pin Count
9
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 36
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
18 settimane
Price: