29
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
29
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
Categories
Alimentatori
Alimentatori LED
MU050H070AQ_0-10V - MOONS INDUSTRIES
Video Transcript
MOONS INDUSTRIES
MU050H070AQ_0-10V
Alimentatori LED
AC/DC LED Power Supply 50W Single 8-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
36 to 72
Maximum Output Current (mA)
700
Output Power (W)
50
Input Voltage Range
90VAC to 305VAC
Dimming
0-10V
Power Factor Correction
0.99
Efficiency (%)
90(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
550
Mounting
Screw
Package Height
34.5
Package Width
42.5
Package Length
193
PCB changed
8
Pin Count
8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 20
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
13 settimane
Price: