29
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
29
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
Categories
Alimentatori
Alimentatori LED
MU060C070AQ_0-10V - MOONS INDUSTRIES
Video Transcript
MOONS INDUSTRIES
MU060C070AQ_0-10V
Alimentatori LED
AC/DC LED Power Supply Single 8-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
EA
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
43 to 86
Maximum Output Current (mA)
700
Input Voltage Range
90VAC to 305VAC
Dimming
0-10V
Efficiency (%)
90(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Mounting
Screw
Package Height
37
Package Width
67.5
Package Length
177
PCB changed
8
Pin Count
8
Lead Shape
Lead Wire
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
12 settimane
Price: