29
Nuovo
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
29
Nuovo
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
Categories
Alimentatori
Alimentatori LED
MU075C105AQ_0-10V - MOONS INDUSTRIES
Video Transcript
MOONS INDUSTRIES
MU075C105AQ_0-10V
Alimentatori LED
AC/DC LED Power Supply 75W Single
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
36 to 72
Maximum Output Current (mA)
1050
Output Power (W)
75
Input Voltage Range
127VDC to 430VDC|90VAC to 305VAC
Dimming
0-10V/1-10V/PWM
Power Factor Correction
0.99
Efficiency (%)
90(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
750
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
13 settimane
Price: