26
Nuovo
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
26
Nuovo
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
Categories
Alimentatori
Alimentatori LED
MU150A048AP - MOONS INDUSTRIES
Video Transcript
MOONS INDUSTRIES
MU150A048AP
Alimentatori LED
AC/DC LED Power Supply 150W Single 5-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Constant Voltage
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
48(Typ)
Maximum Output Current (mA)
3130
Output Power (W)
150
Input Voltage Range
90VAC to 305VAC
Power Factor Correction
0.99
Efficiency (%)
93(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Height
43
Package Width
86
Package Length
205
PCB changed
5
Pin Count
5
Lead Shape
Lead Wire
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
13 settimane
Price: