26
Nuovo
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
26
Nuovo
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
Categories
Alimentatori
Alimentatori LED
MU200H070AQ - MOONS INDUSTRIES
Video Transcript
MOONS INDUSTRIES
MU200H070AQ
Alimentatori LED
AC/DC LED Power Supply 200W Single 5-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
143 to 285
Maximum Output Current (mA)
700
Output Power (W)
200
Input Voltage Range
90VAC to 305VAC
Power Factor Correction
0.99
Efficiency (%)
93.5(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
1200
Mounting
Screw
Package Height
40
Package Width
67.5
Package Length
251
PCB changed
5
Pin Count
5
Lead Shape
Lead Wire
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
13 settimane
Price: