29
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
29
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
Categories
Connettori
Connettori I/O
Connettori USB
MUSBC51100 - Amphenol Communications Solutions
Video Transcript
Amphenol Communications Solutions
MUSBC51100
Connector USB
Conn USB Type A RCP 8 POS Solder ST Thru-Hole 8 Terminal 2 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.80.00
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
USB Type A
Gender
F
Number of Terminals
8
Number of Contacts
8
Number of Ports
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1.5
IP Rating
IP67
Maximum Contact Resistance (mOhm)
30
Shell Material
Zinc Die Cast
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
30.5
Product Depth (mm)
21
Product Height (mm)
18.4
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 50
Minimum 50
Quote
Manufacturer Lead Time:
8 settimane
Price:
$10.093
50+
$10.093
100+
$10.022
250+
$9.731
500+
$9.403
1000+
$9.313
2500+
$9.222
3000+
$9.131
5000+
$9.040
10000+
$8.949