EOS Power, IncMVLT40-3201
AC/DC Power Supply Triple-OUT 5V/24V/-12V 6A/1A/0.5A 40W Medical
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
3 | |
Fixed | |
-12|24|5 | |
0.5|1|6 | |
40 | |
90 | |
264 | |
4000VAC | |
0.3% | |
0.5%|5% | |
1.1(rms) | |
47 to 63 | |
±3|±5 | |
82(Typ) | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
Yes | |
0 | |
50 | |
Mounting | Screw |
Package Height | 1.07(Max) |
Package Width | 50.8 |
Package Length | 101.6 |