Inventus PowerMWA065012B-11AAdattatore esterno plug-in
Plug-In Adapter Single-OUT 12V 6A
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.07 | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
12 | |
6 | |
37(Max)@230VAC | |
1.5(rms) | |
47 to 63 | |
25(Min) | |
88(Typ) | |
IEC Male | |
Black | |
DIN Male | |
No | |
1%(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
0 | |
60 | |
590 | |
Mounting | Desktop |
Package Height | 34.8 |
Package Width | 55.9 |
Package Length | 127.6 |