Macronix InternationalMX29F400CTTI-70G/TRAYFlash
NOR Flash Parallel 5V 4M-bit 512K x 8/256K x 16 70ns 48-Pin TSOP-I
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
NOR | |
4M | |
Sectored | |
Yes | |
Asymmetrical | |
Top | |
19/18 | |
8Kbyte x 2|16Kbyte x 1|32Kbyte x 1|64Kbyte x 7 | |
8/16 | |
512K/256K | |
Yes | |
Asynchronous | |
70 | |
32/Chip | |
13500/Chip | |
30 | |
Parallel | |
4.5 | |
5 | |
5.5 | |
4.5 to 5.5 | |
50 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000 | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 18.4 mm |
Package Length | 12 mm |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSOP-I |
48 | |
Lead Shape | Gull-wing |