Reduced Price

Microchip TechnologyMXSIGDMKit e schede di sviluppo di convertitori di dati

TC132X/MCP330X/MCP320X/MCP492X/MCP3221/MCP3021/MCP1525/MCP1541 ADC/DAC/Voltage Reference Demonstration Board

  • Dev Kit Description

    The Mixed Signal PICtail™ Evaluation Board enables quick and accurate evaluation of the performance of several Microchip DACs, ADCs, LDOs, Vrefs and Operational Amplifiers. The board interfaces to the PICkit™ 1 Flash Starter Kit or can utilize the on-board PIC16F767 for “stand-alone” operation
  • Dev Kit Features

    -4 layer board for low noise evaluation
    -Supports the following Microchip Mixed Signal devices (surface mount footprint):
        -MCP492X SPI DACs
        -TC132X I2C DACs
        -MCP330X and MCP320X SPI SAR ADCs
        -MCP3221 and MCP3021 I2C SAR ADCs
        -MCP1525 and MCP1541 Voltage References
        -MCP170X LDOs
    -PIC16F767-I/SS footprint with ICSP™ (In-Circuit Serial Programming™) interface
    -Sample kit contains a number of applicable Microchip DACs, ADCs, LDOs and Vrefs
  • Dev Kit Additional Information

    User Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/51523a.pdf
     
    Selector Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/21060ac.pdf

A datasheet is only available for this product at this time.