SKS KontakttechnikMZS 4 REDApparecchiature per il test elettronico dei connettori
Conn Injection-Moulded Adapter M/F 1 POS ST 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Injection-Moulded Adapter | |
PIN/SKT | |
Straight | |
1 | |
1 | |
6 | |
30VAC|60VDC | |
-20 | |
60 | |
8 | |
53.5 |
The injection-moulded adapter MZS 4 RED test terminal block from SKS Kontakttechnik makes it easy to test if your connections are working properly. This PIN/SKT connector's a single contact that is made out of beryllium copper and plated with nickel. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 6 A. This product is 53.5 mm long with a diameter of 8 mm. This test terminal block has a minimum operating temperature of -20 °C and a maximum of 60 °C. MZS 4 RED is housed in red polypropylene.