29
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
29
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
Categories
Connettori
Altri connettori
Connettori per schede di memoria
N7E50-D516PG-30-WF - 3M
Video Transcript
3M
N7E50-D516PG-30-WF
Memory Card connettore
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Compact Flash Card
Gender
HDR
Number of Contacts
50
Number of Rows
2
Terminal Pitch (mm)
0.635
Termination Method
Solder
Body Orientation
Right Angle
Terminal Plating
Gold Over Nickel
Maximum Current Rating (A)
0.5
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
PCB Mounting Side
Normal
Product Length (mm)
48
Product Depth (mm)
15.6
Product Height (mm)
4
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 500
Minimum 1500
Quote
Manufacturer Lead Time:
19 settimane
Price:
$9.274
1500+
$9.274
2000+
$9.181
2500+
$9.089
3000+
$8.998
4000+
$8.908
5000+
$8.819
10000+
$8.731
20000+
$8.644
25000+
$8.557
50000+
$8.473