onsemiNB3L202KMNTXGBuffer del clock e driver
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:2 | |
2 | |
350(Min) | |
1.4@2.375V to 3.63V | |
1.4 | |
55 | |
HCSL|LVCMOS|LVDS|LVPECL|LVTTL | |
HCSL | |
2.375 | |
2.5|3.3 | |
3.63 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |