onsemiNC7SV126P5XDrivers di linea e buffer
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-88A T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-88A |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |