RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Obsolete |
Codice HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Manufacturer Type | Voltage Comparator |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Input/Output |
Typical CMRR (dB) | 81 |
Typical PSRR (dB) | 88 |
Maximum Propagation Delay Time (ns) | 64 |
Output Type | Push-Pull |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Input Offset Voltage (mV) | 6@5V |
Minimum Single Supply Voltage (V) | 1.8 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Bias Current (uA) | 0.00002(Typ)@5V |
Typical Output Current (mA) | 52@5V |
Maximum Quiescent Current (mA) | 0.2@5V |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
Pin Count | 5 |
Lead Shape | Gull-wing |