NXP SemiconductorsNCX2220DP,125Comparatore
Comparator Dual R-R I/O 5.5V 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
NCX2220DP,125 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
Implement this unique NCX2220DP,125 comparator circuit from NXP Semiconductors to easily compare input voltage and current signals in your electronic devices. Its maximum power dissipation is 250 mW. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 80 dB. It has 2 channels per chip. This device uses a single power supply.