NKK SwitchesNDFC16PInterruttore DIP
Switch DIP N.O./N.C. SP16T 16 Screwdriver 0.1A 5VDC PC Pins 20000Cycles 2.54mm Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DIP Rotary Switch | |
Screwdriver | |
SP16T | |
N.O./N.C. | |
16 | |
0.1@5VDC | |
100 | |
5 | |
250VAC | |
1000 | |
80 | |
20000 | |
20000 | |
Hexadecimal | |
0 | |
Process/Epoxy/O-Ring(Nitrile Butadiene Rubber) | |
N/A/Terminals/N/A | |
Process/Epoxy/O-Ring(Nitrile Butadiene Rubber) | |
Through Hole | |
PC Pins | |
2.54 | |
6 | |
5.08 | |
5.08 | |
Straight | |
-25 | |
75 | |
7.92 | |
7.92 | |
5.2 |
Easily customize your printed circuit with the use of the NDFC16P dual in-line package switch, designed from NKK Switches. It has a SP16T configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -25 °C to 75 °C. The NDFC16P DIP switch has a PC pin termination style. The maximum DC voltage rating is 5 VDC. This product is 7.92 mm long, 5.2 mm tall and 7.92 mm deep. This product's terminal pitch is 2.54 mm.