29
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
29
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
Categories
Motori
Motori stepper
NEMA08-13-01D-AMT112S - CUI Devices
Video Transcript
CUI Devices
NEMA08-13-01D-AMT112S
Motori stepper
Stepper Motors Bipolar Square 48V 0.6A 6.5Ohm 0.01oz.in² 0.021N.m 1.8° 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Motor Current (A)
0.6
Motor Voltage (V)
48
Winding Resistance (Ohm)
6.5
Holding Torque (N.m)
0.021
Steps per Revolution
200
Rotor Inertia
0.01oz.in²
Configuration
Bipolar
Step Angle (°)
1.8
Motor Shape
Square
Number of Terminals
4
Number of Shafts
1
Number of Phases
2
Inductance per Phase (mH)
1.7
Mounting Hole Spacing (mm)
16
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Frame Size (NEMA)
8
Shaft Diameter (mm)
4
Shaft Length (mm)
15
Body Length (mm)
33.02
Weight (g)
45.36
Product Depth (mm)
61.02
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
15 settimane
Price:
$149.88
10+
$149.88
25+
$148.38
50+
$146.90
100+
$145.43
250+
$143.98
500+
$142.54
1000+
$141.11
5000+
$139.70
10000+
$138.30