RoHS (Unione Europea) | Supplier Unconfirmed |
ECCN (Stati Uniti) | 5A992.c |
Stato del componente | Unconfirmed |
Codice HTS | 8471.50.01.50 |
Automotive | Unknown |
PPAP | Unknown |
Processor Type | NXP |
Processor Family | i.MX6 |
Processor Cores | Quad Core |
Processor Speed (Hz) | 1G |
JTAG Support | Yes |
RAM Type | DDR3L |
System Memory Maximum Size (B) | 1G(Typ) |
UART | 5 |
USART | 0 |
SPI | 2 |
I2C | 3 |
CAN | 1 |
USB | 2 |
SATA | 1 |
PATA | 0 |
GPIO | 0 |
Audio Interfaces | 1@Headphone |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Display Type | LCD |
Display Chipset Type | Vivante GC2000 |
Display Interface | HDMI|LVDS|MIPI DSI|RGB |
Graphic Card Resolution (Pixels) | 1920x1080@HDMI |
Operating Systems | Android|Linux|QNX|Win CE |
Android | Android |
Linux | Linux |
QNX | QNX |
Medical Application | No |
Typical Operating Supply Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |