onsemiNLV74LCX373DTR2GChiavistelli
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP W |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |