Reduced Price

NIC Components NMC-L0805NPO470G100TRPF Condensatore in ceramica multistrato

Cap Ceramic 47pF 100V C0G 2% Pad SMD 0805 125°C Low ESR T/R

Specifiche tecniche del prodotto

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this NMC-L0805NPO470G100TRPF multilayer ceramic capacitor from NIC Components! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 47pF. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep. It has a tolerance of 2%.

Simboli e Footprint

3.140 pezzi: Spedizione in giornata

    Totale $0.01 Prezzo per 1

    • Prêt à être expédié dès aujourd'hui

      Spedito da:
      États Unis
      Codice data:
      1626+
      Termine consegna del produttore:
      0 semaines
      Paese di Origine:
      Chine
      • In stock: 6 297 pièces
      • Price: $0.0067
    NMC-L0805NPO470G100TRPF

    NMC-L0805NPO470G100TRPF NIC Components

    $0.01 Prezzo per 1

    Reduced Price

    NIC ComponentsNMC-L0805NPO470G100TRPFCondensatore in ceramica multistrato

    Cap Ceramic 47pF 100V C0G 2% Pad SMD 0805 125°C Low ESR T/R

    Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this NMC-L0805NPO470G100TRPF multilayer ceramic capacitor from NIC Components! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 47pF. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep. It has a tolerance of 2%.

    3.140 pezzi: Spedizione in giornata

      Total$0.01Price for 1

      • Service Fee  $7.00

        Spedizione in giornata

        Ships from:
        Stati Uniti d'America
        Date Code:
        1634+
        Manufacturer Lead Time:
        14 settimane
        Minimum Of :
        1
        Maximum Of:
        3140
        Country Of origin:
        Taiwan
           
        • Price: $0.0100
        Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
      • Spedizione in giornata

        Ships from:
        Stati Uniti d'America
        Date Code:
        1634+
        Manufacturer Lead Time:
        14 settimane
        Country Of origin:
        Taiwan
        • In Stock: 3.140 pezzi
        • Price: $0.0100