Murata Power SolutionsNME0515SCConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
15 | |
0.067 | |
1 | |
1000VDC | |
DC/DC | |
110(Typ) | |
Yes | |
7.5% | |
1.2%/% | |
80(Typ) | |
-40 | |
85 | |
Tube | |
Fixed | |
1.3 | |
Mounting | Through Hole |
Package Height | 10 |
Package Width | 6.1 |
Package Length | 11.53 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step up NME0515SC DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.