29
Nuovo
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
29
Nuovo
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
Categories
Resistori
Resistori Fissi
Resistori fissi - THT
NMO300J102TRF - NIC Components
Video Transcript
NIC Components
NMO300J102TRF
Foro singolo fissato al resistore
Res Metal Oxide 1K Ohm 5% 3W ±200ppm/°C AXL T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
1K
Tolerance
5%
Maximum Voltage Rating (V)
500
Power Rating (W)
3
Technology
Metal Oxide
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 200
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
8.5
Product Length (mm)
24
Lead Diameter (mm)
0.8
Lead Length (mm)
38
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 500
Minimum 5000
Quote
Manufacturer Lead Time:
30 settimane
Price:
$0.4209
5000+
$0.4209
6000+
$0.4167
10000+
$0.4125
12000+
$0.4084
15000+
$0.4043
20000+
$0.4003
25000+
$0.3963
30000+
$0.3923
50000+
$0.3884